-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8971
|
Newark | General Purpose Relays Relay Vacuum Spst-N |Amp Te Connectivity 1618256-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$666.2800 / $688.1300 | Buy Now |
DISTI #
2266-1618256-7-ND
|
DigiKey | PD10AA57=RELAY VACUUM SPST-N Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$769.4500 | Buy Now |
DISTI #
1618256-7
|
Avnet Americas | PD10AA57 - Bulk (Alt: 1618256-7) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$430.5230 / $518.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Box | 0Box |
|
$467.7600 | Buy Now |
DISTI #
AMP1618256-7
|
Heilind Electronics | PD10AA57=RELAY, VACUUM, SPST-N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PD10AA57=RELAY, VACUUM, SPST-N RoHS: Compliant |
8 In Stock |
|
$500.8000 / $515.9500 | Buy Now |
DISTI #
69226914
|
Verical | Power Relay 12VDC 10A SPST-NO(78.7mm 22.3mm 37.6mm) Panel Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$595.9309 / $620.1322 | Buy Now |
DISTI #
17091117
|
Verical | Power Relay 12VDC 10A SPST-NO(78.7mm 22.3mm 37.6mm) Panel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$721.5300 | Buy Now |
DISTI #
1618256-7
|
Avnet Americas | PD10AA57 - Bulk (Alt: 1618256-7) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$430.5230 / $518.0870 | Buy Now |
DISTI #
AMP1618256-7
|
Interstate Connecting Components | PD10AA57=RELAY, VACUUM, SPST-N | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1618256-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618256-7
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |