Part Details for 1618273-3 by TE Connectivity
Overview of 1618273-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 1618273-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8972
|
Newark | H-14/12Vdc=Relay, Vacuum, Dpdt |Amp Te Connectivity 1618273-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,853.8000 / $3,191.5200 | Buy Now |
DISTI #
2266-1618273-3-ND
|
DigiKey | H-14/12VDC=RELAY VACUUM DPDT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3,109.1800 | Buy Now |
DISTI #
1618273-3
|
Avnet Americas | H-14/12VDC - Bulk (Alt: 1618273-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | H-14/12VDC=RELAY, VACUUM, DPDT |
1 Partner Stock |
|
$2,857.9600 / $2,901.3200 | Buy Now |
DISTI #
1618273-3
|
Avnet Americas | H-14/12VDC - Bulk (Alt: 1618273-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1618273-3
|
PEI Genesis | Power/Signal Relay, 2 Form C | 1 |
|
Buy Now | |
|
Master Electronics | H-14/12VDC=RELAY, VACUUM, DPDT |
1 Partner Stock |
|
$2,857.9600 / $2,901.3200 | Buy Now |
Part Details for 1618273-3
1618273-3 CAD Models
1618273-3 Part Data Attributes:
|
1618273-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618273-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | RF RATED; SWITCH FUNCTION SPDT AND DPDT ALSO AVAILABLE | |
Coil Resistance | 24 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |