Part Details for 1618277-3 by TE Connectivity
Overview of 1618277-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1618277-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3495
|
Newark | K70B841=Relay. Pressurized. Sp/Te Connectivity/Amp Brand |Amp Te Connectivity 1618277-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,564.4300 / $4,898.5600 | Buy Now |
DISTI #
AMP1618277-3
|
Heilind Electronics | K70B841=RELAY, PRESSURIZED, SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | K70B841=RELAY, PRESSURIZED, SP RoHS: Compliant | 0 |
|
$4,091.3900 / $8,005.4600 | Buy Now |
DISTI #
1618277-3
|
TTI | General Purpose Relays K70B841 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,259.5600 | Buy Now |
DISTI #
AMP1618277-3
|
Interstate Connecting Components | K70B841=RELAY, PRESSURIZED, SP | 0 |
|
Buy Now | |
|
Master Electronics | K70B841=RELAY, PRESSURIZED, SP RoHS: Compliant | 0 |
|
$4,091.3900 / $8,005.4600 | Buy Now |
Part Details for 1618277-3
1618277-3 CAD Models
1618277-3 Part Data Attributes
|
1618277-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618277-3
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 26.5VDC (COIL), 10A (CONTACT), PANEL MOUNT-THREADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 70 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |