-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY CONTACTOR SPST 500A 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8978
|
Newark | Industrial Relays Lev200A4Naf |Amp Te Connectivity 1618387-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$121.1500 / $150.4300 | Buy Now |
DISTI #
1618387-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 12VDC Side Mount - Bulk (Alt: 1618387-5) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2346 / $108.5874 | Buy Now |
DISTI #
75093402
|
RS | DC Contactors, 1 Form X, SPST-NO DM, 22 AWG Wire Size, 500A, Kilovac LEV200 | TE Connectivity 1618387-5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6500 | RFQ |
DISTI #
AMP1618387-5
|
Heilind Electronics | LEV200A4NAF=RELAY, SPST-NO | Americas - 288 in Stock630 On Order |
|
$81.1080 / $90.1201 | Buy Now |
|
Onlinecomponents.com | Contactor - 500 A - Flange - 900 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
1250 In Stock |
|
$78.5900 / $81.7900 | Buy Now |
DISTI #
62990270
|
Verical | Contactor 12VDC SPST-NO-DM 500A Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1192 |
|
$95.2349 / $102.6223 | Buy Now |
DISTI #
16324686
|
Verical | Contactor 12VDC SPST-NO-DM 500A Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$117.8200 / $149.0100 | Buy Now |
DISTI #
1618387-5
|
TTI | Industrial Relays LEV200A4NAF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
$82.2000 | Buy Now |
DISTI #
AMP1618387-5
|
Interstate Connecting Components | LEV200A4NAF=RELAY, SPST-NO | 27156 On Order |
|
$81.1080 / $90.1201 | Buy Now |
DISTI #
TE Connectivity 1618387-5
|
PEI Genesis | Power/Signal Relay, 1 Form X | 995 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1618387-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618387-5
TE Connectivity
RELAY CONTACTOR SPST 500A 12V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 11 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(DC)-Max | 900 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |