Part Details for 1618980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1618980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-1618980000-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk, Bulk |
30 In Stock |
|
$1.9630 / $7.5600 | Buy Now |
DISTI #
1618980000
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1618980000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.0122 / $5.7740 | Buy Now |
DISTI #
470-1618980000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/24/180F 4.5 SN BK BX RoHS: Compliant | 0 |
|
$5.0800 / $8.1400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$5.1200 / $6.8200 | Buy Now |
DISTI #
1618980000
|
Avnet Abacus | Conn Shrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1618980000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |