There are no models available for this part yet.
Overview of 1619289 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1619289 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1619289-ND
|
DigiKey | CIR CBL 12POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.3300 | Buy Now | |
DISTI #
651-1619289
|
Mouser Electronics | Sensor Cables / Actuator Cables K-12-M23 M9/2 0-E00/ M23 F8-N2 RoHS: Compliant | 0 |
|
$251.8200 / $258.2800 | Order Now | |
Onlinecomponents.com | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$218.6900 / $241.3900 | Buy Now | ||
DISTI #
000000000004967609
|
Sager | Sensor Cables / Actuator Cables K-12-M23 M9/2 0-E00/ M23 F8-N2 Min Qty: 1 | 0 |
|
$261.6000 / $281.7300 | Buy Now | |
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 950 |
|
RFQ | |||
Master Electronics | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$218.6900 / $241.3900 | Buy Now |
CAD Models for 1619289 by Phoenix Contact
Part Data Attributes for 1619289 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CUL; EAC; UL
|
Connector Side1
|
M23
|
Connector Side2
|
M23
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.204 mm2
|
DIN Conformance
|
NO
|
Diameter
|
8 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYETHYLENE/POLYURETHANE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
9 A
|
Rated Voltage
|
48 V
|
Shielding
|
YES
|
Wire Gauge
|
20,24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|