Part Details for 1619290 by Phoenix Contact
Overview of 1619290 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1619290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619290-ND
|
DigiKey | CBL 12POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.0900 | Buy Now |
DISTI #
651-1619290
|
Mouser Electronics | Sensor Cables / Actuator Cables K-12-M23 M9/5 0-E00/ M23 F8-N2 RoHS: Compliant | 0 |
|
$282.8000 / $290.0600 | Order Now |
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$245.5800 / $271.0700 | Buy Now |
DISTI #
000000000004967610
|
Sager | Sensor Cables / Actuator Cables K-12-M23 M9/5 0-E00/ M23 F8-N2 Min Qty: 1 | 0 |
|
$293.7800 / $316.3700 | Buy Now |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 1200 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$245.5800 / $271.0700 | Buy Now |
Part Details for 1619290
1619290 CAD Models
1619290 Part Data Attributes
|
1619290
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619290
Phoenix Contact
K-12-M23 M9/5 0-E00/M23 F8-N2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Connector Side1 | M23 | |
Connector Side2 | M23 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 20,24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |