Part Details for 1619296 by Phoenix Contact
Overview of 1619296 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1619296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619296-ND
|
DigiKey | CBL 17POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$335.1300 | Buy Now |
DISTI #
651-1619296
|
Mouser Electronics | Sensor Cables / Actuator Cables K-17-M23 M9/5 0-E01/ M23 F8 RoHS: Compliant | 0 |
|
$318.6400 / $334.9500 | Order Now |
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 5 m - color of outer sheath: green | 0 |
|
$282.8800 / $313.1500 | Buy Now |
DISTI #
000000000004967616
|
Sager | Sensor Cables / Actuator Cables K-17-M23 M9/5 0-E01/ M23 F8 Min Qty: 1 | 0 |
|
$339.3800 / $365.4900 | Buy Now |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 2500 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 5 m - color of outer sheath: green | 0 |
|
$282.8800 / $313.1500 | Buy Now |
Part Details for 1619296
1619296 CAD Models
1619296 Part Data Attributes:
|
1619296
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619296
Phoenix Contact
K-17-M23 M9/5 0-E01/M23 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M23 | |
Connector Side2 | M23 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 17 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 20,24,26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |