Datasheets
1619304 by: Phoenix Contact

K-3E-M17 M9/2 0-B00/M17 F8

Part Details for 1619304 by Phoenix Contact

Overview of 1619304 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 1619304

Part # Distributor Description Stock Price Buy
DISTI # 1619304-ND
DigiKey CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $261.5700
$261.5700 Buy Now
DISTI # 651-1619304
Mouser Electronics Sensor Cables / Actuator Cables K-3E-M17 M9/2 0-B00/ M17 F8 RoHS: Compliant 0
  • 1 $266.8700
  • 5 $259.6000
  • 10 $256.8000
  • 25 $256.7700
$256.7700 / $266.8700 Order Now
Onlinecomponents.com Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant 0
  • 1 $240.8100
  • 3 $230.9100
  • 5 $227.4500
  • 10 $224.0400
  • 25 $218.9200
$218.9200 / $240.8100 Buy Now
DISTI # 000000000004967624
Sager Sensor Cables / Actuator Cables K-3E-M17 M9/2 0-B00/ M17 F8 Min Qty: 1 0
  • 1 $285.2600
  • 3 $274.7000
  • 6 $264.8900
$264.8900 / $285.2600 Buy Now
Dynamic Solutions GmbH Connector in molded plastic on both sides 950
RFQ
Master Electronics Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant 0
  • 1 $240.8100
  • 3 $230.9100
  • 5 $227.4500
  • 10 $224.0400
  • 25 $218.9200
$218.9200 / $240.8100 Buy Now

Part Details for 1619304

1619304 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1619304 Part Data Attributes

1619304 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1619304 Phoenix Contact K-3E-M17 M9/2 0-B00/M17 F8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant
Connector Side1 M17
Connector Side2 M17
Connector Support Type CABLE ASSEMBLY
Cross Section Area 1.308 mm2
DIN Conformance NO
Diameter 9.9 mm
IEC Conformance NO
Jacket Material POLYURETHANE
Length 2 mm
MIL Conformance NO
Number of Conductors 3
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current 18 A
Rated Voltage 600 V
Shielding YES
Wire Gauge 16 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1619304 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1619304 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1619304 would you like to use for your alert(s)?
  • Please alert me when 1619304 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1619304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1619304 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1619304 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1619304.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1619304 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: