Part Details for 1619322 by Phoenix Contact
Overview of 1619322 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1619322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619322-ND
|
DigiKey | CIRC CBL 7POS RCPT TO PLUG 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.2400 | Buy Now |
DISTI #
651-1619322
|
Mouser Electronics | Sensor Cables / Actuator Cables K-5E-M17M9/010-C01/ M17F8 RoHS: Compliant | 0 |
|
$432.4000 / $435.2400 | Order Now |
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 10 m RoHS: Compliant | 0 |
|
$368.4600 / $400.7800 | Buy Now |
DISTI #
000000000004967641
|
Sager | Sensor Cables / Actuator Cables K-5E-M17M9/010-C01/ M17F8 Min Qty: 1 | 0 |
|
$440.7700 / $457.0900 | Buy Now |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 500 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 10 m RoHS: Compliant | 0 |
|
$368.4600 / $400.7800 | Buy Now |
Part Details for 1619322
1619322 CAD Models
1619322 Part Data Attributes
|
1619322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619322
Phoenix Contact
K-5E-M17 M9/010-C01/M17 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M17 | |
Connector Side2 | M17 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 8.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |