Part Details for 161A18009X by Conec Corporation
Results Overview of 161A18009X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161A18009X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC161A18009X
|
Heilind Electronics | AWG22/LOOSE CONTACT | Americas - 25326 in Stock41250 On Order |
|
$0.1563 / $0.1698 | Buy Now |
|
Onlinecomponents.com | Conn D-sub Pin 22AWG Crimp Gold RoHS: Compliant |
4125 In Stock 875 On Order |
|
$0.1420 / $0.1642 | Buy Now |
DISTI #
161A18009X
|
TME | connector HD Crimp-Kontakt AWG 22 Min Qty: 1 | 480 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
COC161A18009X
|
Interstate Connecting Components | AWG22/LOOSE CONTACT | 42216875 On Order |
|
$0.1563 / $0.1698 | Buy Now |
|
CDM Electronics | D SUB HIGH DENSITY CRIMP CONTACTS Min Qty: 1 Package Multiple: 1 | 27 |
|
$0.1700 / $0.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 161A18009X
161A18009X CAD Models
161A18009X Part Data Attributes
|
161A18009X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A18009X
Conec Corporation
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | GOLD FLASH | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Length | 0.232 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG |