Part Details for 161F120 by Hammond Manufacturing
Overview of 161F120 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161F120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7552
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 161F120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.3000 / $14.4200 | Buy Now |
DISTI #
HM4189-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$8.5628 / $13.9500 | Buy Now |
DISTI #
546-161F120
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 4.4VA, 120V C.T. @ 35ma sec RoHS: Compliant | 2 |
|
$8.9400 / $13.8800 | Buy Now |
DISTI #
71814056
|
RS | Transformer, low volt, pc mt, 115V pri, 120V@35mA,60V@70mA,4.4VA | Hammond Manufacturing 161F120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9600 / $9.9700 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 23 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
|
Powell Electronics | power, low volt, pc mount tran Min Qty: 1 | 14 |
|
$7.8500 / $8.9700 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 23 Factory Stock |
|
$8.0500 / $41.8700 | Buy Now |
Part Details for 161F120
161F120 CAD Models
161F120 Part Data Attributes:
|
161F120
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161F120
Hammond Manufacturing
Split Bobbin Power Transformer, 4.4VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.83 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 42.926 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.07 A | |
Output Voltage 1 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.75 mm |