Part Details for 161FA10 by Hammond Manufacturing
Overview of 161FA10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161FA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7597
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 161FA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$7.5900 / $11.7800 | Buy Now |
DISTI #
HM4195-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$6.9948 / $11.4000 | Buy Now |
DISTI #
546-161FA10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 1.2VA, 10V C.T. @ 120ma sec RoHS: Compliant | 0 |
|
$6.9900 / $11.3400 | Order Now |
DISTI #
71814083
|
RS | Transformer, low volt, pc mt, 115V pri, 10V@120mA,5V@240mA, 1.2VA | Hammond Manufacturing 161FA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3200 / $8.1300 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 37 Factory Stock |
|
$6.5800 / $34.2000 | Buy Now |
|
Powell Electronics | power, low volt, pc mount tran Min Qty: 1 | 22 |
|
$6.4100 / $7.3300 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 37 Factory Stock |
|
$6.5800 / $34.2000 | Buy Now |
Part Details for 161FA10
161FA10 CAD Models
161FA10 Part Data Attributes:
|
161FA10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161FA10
Hammond Manufacturing
Split Bobbin Power Transformer, 1.2VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.988 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 35.052 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.24 A | |
Output Voltage 1 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.2 VA | |
Width | 30.226 mm |