Part Details for 161G16 by Hammond Manufacturing
Overview of 161G16 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161G16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5553
|
Newark | Bobbins Transformer, Pcb Transformer Type:Non-Concentric Wound Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:10Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:1.28A Rohs Compliant: Yes |Hammond 161G16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.1000 / $16.5600 | Buy Now |
DISTI #
HM4200-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$9.5319 / $16.0100 | Buy Now |
DISTI #
3937-161G16-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$17.1637 / $19.6200 | Buy Now |
DISTI #
546-161G16
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 10VA, 16V C.T. @ 640ma sec RoHS: Compliant | 0 |
|
$10.6700 / $15.9300 | Order Now |
DISTI #
71814078
|
RS | Transformer, low volt, pc mt, 115V pri, 16V@640mA,8V@1.28A,10VA | Hammond Manufacturing 161G16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5700 / $16.0100 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 11 Factory Stock |
|
$9.6800 / $50.3300 | Buy Now |
|
Powell Electronics | POWER TX 10VA 115V Min Qty: 1 | 7 |
|
$13.7300 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 11 Factory Stock |
|
$9.6800 / $50.3300 | Buy Now |
Part Details for 161G16
161G16 CAD Models
161G16 Part Data Attributes
|
161G16
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161G16
Hammond Manufacturing
Split Bobbin Power Transformer, 10VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 42.926 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 49.276 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.28 A | |
Output Voltage 1 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.576 mm |