Part Details for 161H20 by Hammond Manufacturing
Overview of 161H20 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161H20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7578
|
Newark | Bobbins Transformer, Pcb Transformer Type:Non-Concentric Wound Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:24Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:2.4A Rohs Compliant: Yes |Hammond 161H20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$17.7800 / $24.0600 | Buy Now |
DISTI #
HM4213-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$17.1069 / $23.2700 | Buy Now |
DISTI #
546-161H20
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 24VA, 20V C.T. @ 1.2A sec RoHS: Compliant | 1 |
|
$17.1000 / $23.1500 | Buy Now |
DISTI #
71814074
|
RS | Transformer, low volt, pc mt, 115V pri, 20V@1.2A, 10V@2.4A, 24VA | Hammond Manufacturing 161H20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5600 / $21.4700 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 121 Factory Stock |
|
$16.9400 / $23.7700 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 73 |
|
$16.9400 / $19.3600 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 121 Factory Stock |
|
$16.9400 / $23.7700 | Buy Now |
Part Details for 161H20
161H20 CAD Models
161H20 Part Data Attributes:
|
161H20
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161H20
Hammond Manufacturing
Split Bobbin Power Transformer, 24VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 57.15 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.402 mm |