-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 24VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7562
|
Newark | Transformer Low Voltage Rectifier Rohs Compliant: Yes |Hammond 161H40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$20.5900 / $27.8600 | Buy Now |
DISTI #
HM4217-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$19.8086 / $26.9400 | Buy Now |
DISTI #
546-161H40
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 24VA, 40V C.T. @ 600ma sec RoHS: Compliant | 2 |
|
$19.8000 / $26.8000 | Buy Now |
DISTI #
71814065
|
RS | Transformer, low volt, pc mt, 115V pri, 40V@600mA, 20V@1.2A, 24VA | Hammond Manufacturing 161H40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6200 / $24.8600 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 20 Factory Stock |
|
$19.6100 / $27.5300 | Buy Now |
|
Powell Electronics | POWER TX 24VA 115V Min Qty: 1 | 13 |
|
$28.5300 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 20 Factory Stock |
|
$19.6100 / $27.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
161H40
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161H40
Hammond Manufacturing
Split Bobbin Power Transformer, 24VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 57.15 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 41.402 mm |