Part Details for 162-0932 by Dialight
Overview of 162-0932 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162-0932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1198
|
Newark | Lens Cap, Indicator Lens Colour:Green, Lens Shape:-, Mounting Hole Dia:0.469", Accessory Type:-, Product Range:-, For Use With:Dialight 162 Series Panel Mount Indicators, Colour:Green, Lens Diameter:0.438", Lens Height:0.656" Rohs Compliant: No |Dialight 162-0932 Min Qty: 193 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
645-162-0932
|
Mouser Electronics | Lamp Lenses SUB MIN PANEL IND RoHS: Not Compliant | 101 |
|
$3.6500 / $5.8600 | Buy Now |
DISTI #
70718573
|
RS | SUB MIN.Panel IND. Classic Panel Mount Indicator | Dialight 162-0932 RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3500 | RFQ |
|
Future Electronics | Lamp Holders & Accessories Sub Miniature Panel Indicator RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.9600 / $4.5800 | Buy Now |
|
Onlinecomponents.com | Round Optical Lens Green Plastic |
2507 In Stock |
|
$3.5200 / $5.8700 | Buy Now |
DISTI #
162-0932
|
TTI | Lamp Lenses SUB MIN PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 118 In Stock |
|
$3.5800 / $4.9400 | Buy Now |
DISTI #
000000000000024068
|
Sager | Lamp Lenses SUB MIN PANEL IND Min Qty: 193 | 19 |
|
$3.8500 / $4.1200 | Buy Now |
DISTI #
1991360
|
element14 Asia-Pacific | LENS CAP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6798 | Buy Now |
DISTI #
1991360
|
Farnell | LENS CAP RoHS: Not Compliant Min Qty: 193 Lead time: 29 Weeks, 5 Days Container: Each | 0 |
|
$4.4854 | Buy Now |
|
Master Electronics | Round Optical Lens Green Plastic |
2507 In Stock |
|
$3.5200 / $5.8700 | Buy Now |
Part Details for 162-0932
162-0932 CAD Models
162-0932 Part Data Attributes
|
162-0932
Dialight
Buy Now
|
Compare Parts:
162-0932
Dialight
|
Samacsys Manufacturer | Dialight |