Part Details for 162.6185.5206 by Littelfuse Inc
Overview of 162.6185.5206 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52062-302 | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-102LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-302LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 162.6185.5206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162.6185.5206-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE ATO Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 162.6185.5206
162.6185.5206 CAD Models
162.6185.5206 Part Data Attributes
|
162.6185.5206
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
162.6185.5206
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 1000A (IR), ATO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | ATO | |
JESD-609 Code | e3 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 360000 s |
Alternate Parts for 162.6185.5206
This table gives cross-reference parts and alternative options found for 162.6185.5206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 162.6185.5206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
166.7000.520.2 | Electric Fuse, Time Lag Blow, 20A, 1000A (IR), Supplemental, ATO, | Littelfuse Inc | 162.6185.5206 vs 166.7000.520.2 |