Part Details for 162.6185.5406 by Littelfuse Inc
Overview of 162.6185.5406 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5406/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/00801BCA. Buy from authorized manufacturer Rochester Electronics. | |
ISL54061IRTZ-T | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST Single Supply Switch | |
ISL54063IRTZ | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch |
Price & Stock for 162.6185.5406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162.6185.5406-ND
|
DigiKey | FUSE AUTO 40A 32VDC BLADE ATO Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 162.6185.5406
162.6185.5406 CAD Models
162.6185.5406 Part Data Attributes
|
162.6185.5406
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
162.6185.5406
Littelfuse Inc
Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 162.6185.5406
This table gives cross-reference parts and alternative options found for 162.6185.5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 162.6185.5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287040.H | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 162.6185.5406 vs 0287040.H |
0287040 | Electric Fuse, 40A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 162.6185.5406 vs 0287040 |