Part Details for 1620348 by Phoenix Contact
Overview of 1620348 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1620348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$432.7400 / $469.3100 | Buy Now |
DISTI #
000000000004968121
|
Sager | Sensor Cables / Actuator Cables K-5E-M40M9/20-C04/ M40F8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 1700 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$432.7400 / $469.3100 | Buy Now |
Part Details for 1620348
1620348 CAD Models
1620348 Part Data Attributes
|
1620348
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620348
Phoenix Contact
K-5E-M40 M9/2 0-C04/M40 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; UL | |
Connector Side1 | M40 | |
Connector Side2 | M40 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
Diameter | 14.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 12,16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |