There are no models available for this part yet.
Overview of 1620376 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1620376 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$459.0600 / $499.8000 | Buy Now | ||
DISTI #
000000000004968124
|
Sager | Sensor Cables / Actuator Cables K-5E-M40M9/20-C05/ M40F8 | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 500 |
|
RFQ | |||
Master Electronics | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$459.0600 / $499.8000 | Buy Now |
CAD Models for 1620376 by Phoenix Contact
Part Data Attributes for 1620376 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CUL; EAC; UL
|
Connector Side1
|
M40
|
Connector Side2
|
M40
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.308 mm2
|
DIN Conformance
|
NO
|
Diameter
|
16.3 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
44 A
|
Rated Voltage
|
1000 V
|
Shielding
|
YES
|
Wire Gauge
|
10,16 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|