Part Details for 1620381 by Phoenix Contact
Overview of 1620381 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$891.9500 / $955.1500 | Buy Now |
DISTI #
000000000004968129
|
Sager | Sensor Cables / Actuator Cables K-5E-M40M9/010-C06/ M40F8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 2200 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$891.9500 / $955.1500 | Buy Now |
Part Details for 1620381
1620381 CAD Models
1620381 Part Data Attributes
|
1620381
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620381
Phoenix Contact
K-5E-M40 M9/010-C06/M40 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; UL | |
Connector Side1 | M40 | |
Connector Side2 | M40 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.308 mm2 | |
DIN Conformance | NO | |
Diameter | 18.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 61 A | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 8,16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |