Part Details for 1620393 by Phoenix Contact
Overview of 1620393 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1620393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$521.3900 / $568.7900 | Buy Now |
DISTI #
000000000004968139
|
Sager | Sensor Cables / Actuator Cables K-7E-M40 M9/2 0-D06/ M40 F8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 420 |
|
RFQ | |
|
Master Electronics | Connector in molded plastic on both sides - length: 2 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$521.3900 / $568.7900 | Buy Now |
Part Details for 1620393
1620393 CAD Models
1620393 Part Data Attributes
|
1620393
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620393
Phoenix Contact
K-7E-M40 M9/2 0-D06/M40 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; UL | |
Connector Side1 | M40 | |
Connector Side2 | M40 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Diameter | 20.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 61 A | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 8,16,18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |