Part Details for 16204-3 by Eaton Bussmann
Overview of 16204-3 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V | |
M10162040054X0IWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for 16204-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5974
|
Newark | Terminal Block, Power Distribution, 3Pos, Rated Current:175A, Rated Voltage:600V, No. Of Poles:3 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Eaton Bussmann 16204-3 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1600 / $79.5700 | Buy Now |
DISTI #
2041-16204-3-ND
|
DigiKey | PWR SPLICE BLOCK 3POS 175A 600V Min Qty: 24 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9904 | Buy Now |
DISTI #
71338616
|
RS | Buss Power Block, 3-Pole Power Splicer Block, 175A, 600V, UL Recognized | Bussmann by Eaton 16204-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$52.1800 / $62.4900 | Buy Now |
|
Quest Components | 6 |
|
$86.4000 / $96.0000 | Buy Now | |
DISTI #
000000000000557041
|
Sager | Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block Min Qty: 24 | 0 |
|
$52.0800 / $53.7500 | Buy Now |
Part Details for 16204-3
16204-3 CAD Models
16204-3 Part Data Attributes
|
16204-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16204-3
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |