Part Details for 16205 by Essentra Components
Overview of 16205 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5005
|
Newark | Grommet, Elastomer, 18Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:14Mm, Grommet Material:Elastomer, Mounting Hole Dia:18Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:- Rohs Compliant: Yes |Essentra Components 16205 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
144-16205
|
Mouser Electronics | Grommets & Bushings QUICK FIT GROMMET: BLACK PVC, 1.5mm PANEL THCKNESS OD 18mm ID 14mm RoHS: Compliant | 0 |
|
$0.4860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.4490 | Buy Now |
|
Onlinecomponents.com | Open Grommet - 0.709 in (18.0 mm) Compatible Hole Diameter - 0.551 in (14.0 mm) Inside Diameter - 0.059 in (1.5 mm) Panel Thickness - PVC - Black. RoHS: Compliant | 0 |
|
$0.4177 / $1.1441 | Buy Now |
DISTI #
RIC16205
|
DB Roberts | 0 |
|
RFQ |