Part Details for 1621-C-2001 by TE Connectivity
Overview of 1621-C-2001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 1621-C-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2822
|
Newark | 1621-C-2001 = 1600 Fixed Opera |Amp Te Connectivity 1621-C-2001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,155.8200 / $2,240.0300 | Buy Now |
DISTI #
655-1621-C-2001
|
Mouser Electronics | Time Delay & Timing Relays RoHS: Not Compliant | 0 |
|
$2,196.5200 | Order Now |
|
Onlinecomponents.com | 1621-C-2001 = 1600 FIXED OPERA RoHS: Compliant | 0 |
|
$2,021.9200 / $3,789.5200 | Buy Now |
|
Master Electronics | 1621-C-2001 = 1600 FIXED OPERA RoHS: Compliant | 0 |
|
$2,021.9200 / $3,789.5200 | Buy Now |
Part Details for 1621-C-2001
1621-C-2001 CAD Models
1621-C-2001 Part Data Attributes
|
1621-C-2001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1621-C-2001
TE Connectivity
On-Delay Relay, 1 Form C, SPDT, 31VDC (Coil), 4A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 31 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 61.4 X 45.4 X 32.6 | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |