Part Details for 1621574 by Phoenix Contact
Overview of 1621574 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1621574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1621574-ND
|
DigiKey | CONTACT PIN SZ 0.8MM CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
119 In Stock |
|
$1.8270 / $2.6100 | Buy Now |
DISTI #
651-1621574
|
Mouser Electronics | Circular Metric Connectors Male Crimp Contact 0.08mm-0.25mm RoHS: Compliant | 78 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
V79:2366_27525394
|
Arrow Electronics | Contact M Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 58 |
|
$1.3980 / $1.7740 | Buy Now |
DISTI #
V36:1790_10642421
|
Arrow Electronics | Contact M Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2243 | Americas - 2 |
|
$1.7840 / $2.1450 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm² |
11 In Stock |
|
$1.8000 / $2.3500 | Buy Now |
DISTI #
70348004
|
Verical | Contact M Crimp ST Cable Mount Min Qty: 5 Package Multiple: 1 Date Code: 2238 | Americas - 58 |
|
$1.3980 / $1.7740 | Buy Now |
DISTI #
1621574
|
TTI | Circular Metric Connectors Male Crimp Contact 0.08mm-0.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
000000000005181223
|
Sager | Circular Metric Connectors Male Crimp Contact 0.08mm-0.25mm Min Qty: 100 | 0 |
|
$2.3000 / $2.5700 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 950 |
|
RFQ | |
DISTI #
2434549
|
Farnell | CIRCULAR CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.0616 | Buy Now |
Part Details for 1621574
1621574 CAD Models
1621574 Part Data Attributes:
|
1621574
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621574
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |