Part Details for 1621576 by Phoenix Contact
Overview of 1621576 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7318
|
Newark | Contact, Socket, 0.25-1Mm2, Crimp, Product Range:M23 Pro Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Phoenix M23 Sensor Housing Connectors, Contact Rohs Compliant: Yes |Phoenix Contact 1621576 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$1.8600 / $2.8500 | Buy Now |
DISTI #
1621576-ND
|
DigiKey | CONTACT SOCKET 2.0MM CRIMP GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$3.4583 / $4.7200 | Buy Now |
DISTI #
651-1621576
|
Mouser Electronics | Circular Metric Connectors Female Crimp Contact 0.25mm-1mm RoHS: Compliant | 205 |
|
$3.4500 / $4.7200 | Buy Now |
DISTI #
71849846
|
RS | Circular crimp contact, SF-20KS021 | Phoenix Contact 1621576 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 58 |
|
$3.6300 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm² |
150 In Stock |
|
$3.4700 / $4.2600 | Buy Now |
DISTI #
71207951
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Min Qty: 50 Package Multiple: 50 | Americas - 150 |
|
$5.2146 / $5.6424 | Buy Now |
DISTI #
1621576
|
TTI | Circular Metric Connectors Female Crimp Contact 0.25mm-1mm Min Qty: 50 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$3.3500 / $3.9300 | Buy Now |
DISTI #
000000000005181225
|
Sager | Circular Metric Connectors Female Crimp Contact 0.25mm-1mm Min Qty: 50 | 0 |
|
$4.3500 / $4.8700 | Buy Now |
DISTI #
62P4064
|
Bürklin Elektronik | Receptacle, 0.25-1.0 mm², AWG 24-18, crimp connection, gold-plated, 1621576 Min Qty: 1 | 49 |
|
$2.0713 / $2.6862 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1500 |
|
RFQ |
Part Details for 1621576
1621576 CAD Models
1621576 Part Data Attributes:
|
1621576
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621576
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |