Part Details for 1622 by Adafruit Industries
Overview of 1622 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4873
|
Newark | White Led Backlight Module - Medium 23Mm X 75Mm |Adafruit 1622 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
485-1622
|
Mouser Electronics | Adafruit Accessories White LED Backlight Mod-Med 23mm x 75mm RoHS: Compliant | 239 |
|
$2.5000 | Buy Now |
DISTI #
V99:2348_14716591
|
Arrow Electronics | Bar LED Accessories RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 42 |
|
$1.9293 / $2.5000 | Buy Now |
DISTI #
25611235
|
Verical | Bar LED Accessories RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 42 |
|
$2.5000 | Buy Now |