Part Details for 16220-2 by Eaton Bussmann
Overview of 16220-2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 16220-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5976
|
Newark | Terminal Block, Power Distribution, 2Pos, Rated Current:175A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: No |Eaton Bussmann 16220-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2041-16220-2-ND
|
DigiKey | PWR DISTRIB BLOCK 2POS 175A 600V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$72.9599 / $81.7200 | Buy Now |
DISTI #
71096993
|
RS | Power Distribution Block, 2P, 175A, Panel Mount, Magnum 160 and 162 Series | Bussmann by Eaton 16220-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$76.0000 / $91.0300 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Quest Components | 2 |
|
$83.3784 | Buy Now |
Part Details for 16220-2
16220-2 CAD Models
16220-2 Part Data Attributes:
|
16220-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16220-2
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 16220-2
This table gives cross-reference parts and alternative options found for 16220-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16220-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16220-2 | Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s) | Eaton Corporation | 16220-2 vs 16220-2 |