Part Details for 16220 by Essentra Components
Overview of 16220 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5020
|
Newark | Grommet, Elastomer, 6Mm, Black, Grommet Type:Open, Cable Diameter Min:6Mm, Cable Diameter Max:-, Grommet Material:Elastomer, Mounting Hole Dia:10Mm, Panel Thickness Max:3Mm, Grommet Colour:Black, Product Range:Grq Series Rohs Compliant: Yes |Essentra Components 16220 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
144-16220
|
Mouser Electronics | Grommets & Bushings QUICK FIT GROMMET: BLACK PVC, 3mm PANEL THCKNESS OD 10mm ID 6mm RoHS: Compliant | 0 |
|
$0.1400 / $0.2400 | Order Now |
DISTI #
70907081
|
RS | Grommet, Quick Fit, PVC, .39 Hole Dia, .118 Panel Thickness, Black | Essentra Components 16220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 9900 |
|
$0.2060 / $0.2450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0792 | Buy Now |
|
Onlinecomponents.com | Open Grommet - RoHS: Compliant | 0 |
|
$0.0789 / $0.1218 | Buy Now |
DISTI #
RIC16220
|
DB Roberts | 0 |
|
RFQ |