-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622818-4
|
Avnet Americas | SMD Chip Resistor, 6.8 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic - Tape and Reel (Alt: 1622818-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 5 Days Container: Reel | 0 |
|
$0.0084 / $0.0092 | Buy Now |
DISTI #
AMP1622818-4
|
Heilind Electronics | RH73 2A 6M8 5% 250PPM 5K RL | Americas - 0 in Stock |
|
$0.0093 / $0.0127 | Buy Now |
|
Onlinecomponents.com | RH73 2A 6M8 5% 250PPM 5K RL | 0 |
|
$0.0074 / $0.0130 | Buy Now |
DISTI #
AMP1622818-4
|
Interstate Connecting Components | RH73 2A 6M8 5% 250PPM 5K RL | 0 |
|
$0.0093 / $0.0127 | Buy Now |
DISTI #
000000000002319567
|
Sager | Thick Film Resistors - SMD RH73 2A 6M8 5% 250PPM 5K RL Min Qty: 5000 | 0 |
|
$0.0085 / $0.0112 | Buy Now |
DISTI #
1622818-4
|
Avnet Abacus | SMD Chip Resistor, 6.8 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Ohmic (Alt: 1622818-4) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RH73 2A 6M8 5% 250PPM 5K RL | 0 |
|
$0.0074 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622818-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622818-4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.2mm x .4mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |