Part Details for 1622826-4 by TE Connectivity
Results Overview of 1622826-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1622826-4 Information
1622826-4 by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1622826-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AM2654
|
Newark | Fixed Resistor, Thick Film, 0.063W, 10000Ohm, 50V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 0402 |Amp Te Connectivity 1622826-4 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 220000 |
|
$0.0020 | Buy Now |
|
DISTI #
84AC3470
|
Newark | 1622826-4 Rohs Compliant: Yes |Neohm Te Connectivity 1622826-4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0020 | Buy Now |
|
DISTI #
1622826-4
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 5%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 1622826-4) COO: Thailand RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Reel | 90000 |
|
$0.0012 | Buy Now |
|
DISTI #
AMP1622826-4
|
Heilind Electronics | CRG0402 5% 10K CRG0402J10K/10 | Americas - 0 in Stock |
|
$0.0017 / $0.0024 | Buy Now |
|
DISTI #
CRG0402J10K/10
|
TME | Resistor: thick film, SMD, 0402, 10kΩ, 62.5mW, ±5%, CRG Min Qty: 1 | 19900 |
|
$0.0018 / $0.0800 | Buy Now |
|
DISTI #
1622826-4
|
IBS Electronics | 1622826-4 by TE CONNECTIVITY is a fixed thick film resistor with a 0.063W power rating, 10000 ohm resistance, 50V voltage rating, and 5% tolerance. Min Qty: 40000 Package Multiple: 1 | 270000 |
|
$0.0015 / $0.0019 | Buy Now |
|
DISTI #
AMP1622826-4
|
Interstate Connecting Components | CRG0402 5% 10K CRG0402J10K/10 | 0 |
|
$0.0017 / $0.0024 | Buy Now |
|
|
Powell Electronics | SMD Thick Film Min Qty: 1 | 27 |
|
$0.0039 / $0.0066 | Buy Now |
|
DISTI #
1622826-4
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 5 63 mW 0402 1005 Metric Thick Film High Power (Alt: 1622826-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1622826-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1622826-4
1622826-4 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1622826-4 Part Data Attributes
|
|
1622826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622826-4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr | |
| Physical Dimension | 1mm X .5mm X .35mm | |
| Rated Power Dissipation (P) | 0.063 W | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
1622826-4 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1622826-4 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1622826-4 connector has a IP67 rating, making it suitable for outdoor or harsh environmental applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The 1622826-4 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). Exceeding this range may affect the connector's performance and reliability.
-
Yes, the 1622826-4 connector is designed to be compatible with other TE Connectivity products and accessories. However, it's essential to verify compatibility and follow proper installation procedures to ensure reliable connections.