There are no models available for this part yet.
Overview of 16229 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-229HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100) Pitch. | |
SN74CBT162292DGGR | Texas Instruments | 12-Bit 1-To-2 FET Multiplexer/Demultiplexer With Internal Pulldown Resistors 56-TSSOP -40 to 85 | |
SN74CBT162292DL | Texas Instruments | 12-Bit 1-To-2 FET Multiplexer/Demultiplexer With Internal Pulldown Resistors 56-SSOP -40 to 85 |
Price & Stock for 16229 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5029
|
Newark | Grommet, Elastomer, 24Mm, Black, Grommet Type:Open, Cable Diameter Min:24Mm, Cable Diameter Max:-, Grommet Material:Elastomer, Mounting Hole Dia:28Mm, Panel Thickness Max:3Mm, Grommet Colour:Black, Product Range:Grq Series Rohs Compliant: Yes |Essentra Components 16229 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 | Buy Now | |
DISTI #
144-16229
|
Mouser Electronics | Grommets & Bushings QUICK FIT GROMMET: BLACK PVC RoHS: Compliant | 0 |
|
$0.5510 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.5020 | Buy Now | ||
Onlinecomponents.com | Open Grommet - RoHS: Compliant | 0 |
|
$0.5160 / $0.7530 | Buy Now | ||
DISTI #
RIC16229
|
DB Roberts | 0 |
|
RFQ |