-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9177
|
Newark | Thick Film Resistors - Smd Crg0805 1% 1K1 |Amp Te Connectivity 1623132-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 95000 |
|
$0.0060 | Buy Now |
DISTI #
2266-1623132-1-ND
|
DigiKey | CRG0805 1% 1K1 Min Qty: 20000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
95000 In Stock |
|
$0.0047 | Buy Now |
DISTI #
3937-1623132-1-ND
|
DigiKey | CRG0805 1% 1K1 Min Qty: 20000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1623132-1
|
Avnet Americas | Res Thick Film 0805 1.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623132-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0037 | Buy Now |
DISTI #
AMP1623132-1
|
Heilind Electronics | CRG0805 1% 1K1 | Americas - 0 in Stock |
|
$0.0043 / $0.0056 | Buy Now |
|
Onlinecomponents.com | CRG0805 1% 1K1 RoHS: Compliant |
95000 Partner Stock |
|
$0.0037 / $0.0058 | Buy Now |
DISTI #
16231321-TEC
|
TME | 1623132-1 Min Qty: 10000 | 95000 |
|
$0.0040 | Buy Now |
DISTI #
AMP1623132-1
|
Interstate Connecting Components | CRG0805 1% 1K1 | 0 |
|
$0.0043 / $0.0056 | Buy Now |
DISTI #
000000000002320015
|
Sager | Thick Film Resistors - SMD CRG0805 1% 1K1 Min Qty: 20000 | 0 |
|
$0.0039 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623132-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |