Part Details for 1623506 by Phoenix Contact
Overview of 1623506 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1623506
|
Mouser Electronics | EV Charging Cables EV-T2G3PC-1AC20 A-4,0M2,5ESBK01 RoHS: Compliant | 0 |
|
$576.3200 / $602.1200 | Order Now |
DISTI #
1623506
|
TME | Cable: eMobility, 1x0.5mm2,3x2.5mm2, 250V, 5kW, IP44, 4m, 20A Min Qty: 1 | 0 |
|
$174.0200 / $186.4500 | RFQ |
|
Dynamic Solutions GmbH | AC charging cable | 900 |
|
RFQ | |
DISTI #
3293146
|
Farnell | AC CHARGING CABLE, 4M, 250VAC, 20A, BLK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$260.1572 | Buy Now |
Part Details for 1623506
1623506 CAD Models
1623506 Part Data Attributes:
|
1623506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623506
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 10.2 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |