-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3640
|
Newark | Thick Film Resistors-Smd Crg1206 1% 750K |Amp Te Connectivity 1623559-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45000 |
|
$0.0120 | Buy Now |
DISTI #
2266-1623559-1-ND
|
DigiKey | CRG1206 1% 750K Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0066 / $0.0093 | Buy Now |
DISTI #
3937-1623559-1-ND
|
DigiKey | CRG1206 1% 750K Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0100 / $0.0125 | Buy Now |
DISTI #
1623559-1
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 1623559-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
|
Future Electronics | 750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
DISTI #
AMP1623559-1
|
Heilind Electronics | CRG1206 1% 750K | Americas - 0 in Stock |
|
$0.0064 / $0.0085 | Buy Now |
|
Onlinecomponents.com | CRG1206 1% 750K RoHS: Compliant |
45000 Partner Stock |
|
$0.0056 / $0.0088 | Buy Now |
DISTI #
16235591-TEC
|
TME | Resistor: thick film Min Qty: 5000 | 45000 |
|
$0.0061 / $0.0083 | Buy Now |
DISTI #
AMP1623559-1
|
Interstate Connecting Components | CRG1206 1% 750K | 0 |
|
$0.0064 / $0.0085 | Buy Now |
DISTI #
000000000002320541
|
Sager | Thick Film Resistors - SMD CRG1206 1% 750K Min Qty: 20000 | 0 |
|
$0.0060 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623559-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |