Part Details for 1623613 by Phoenix Contact
Overview of 1623613 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623613-ND
|
DigiKey | CRIMP CONTACT TURNED SINGLE CONT Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6650 | Buy Now |
DISTI #
651-1623613
|
Mouser Electronics | Standard Circular Contacts SB-10KP004 RoHS: Compliant | 47 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
71849866
|
RS | Circular crimp contact, SB-10KP004 | Phoenix Contact 1623613 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $1.8400 | RFQ |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 1 mm² ... 1.5 mm² | 0 |
|
$1.3500 / $1.6500 | Buy Now |
DISTI #
1623613
|
TTI | Standard Circular Contacts SB-10KP004 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
000000000005652872
|
Sager | Standard Circular Contacts SB-10KP004 Min Qty: 100 | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 1 mm² ... 1.5 mm² | 0 |
|
$1.3500 / $1.6500 | Buy Now |
Part Details for 1623613
1623613 CAD Models
1623613 Part Data Attributes:
|
1623613
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623613
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |