-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.68uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624054-2
|
Avnet Americas | Ind Power Shielded Wirewound 680nH 10% 25MHz 28Q-Factor 540mA AXL Ammo Pack - Tape and Reel (Alt: 1624054-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9802 / $2.2358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP1624054-2
|
Heilind Electronics | SC30-10-2511-10 0.68UH AMMO 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SC30-10-2511-10 0.68UH AMMO 1000 RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
DISTI #
1624054-2
|
Avnet Americas | Ind Power Shielded Wirewound 680nH 10% 25MHz 28Q-Factor 540mA AXL Ammo Pack - Tape and Reel (Alt: 1624054-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9802 / $2.2358 | Buy Now |
DISTI #
AMP1624054-2
|
Interstate Connecting Components | SC30-10-2511-10 0.68UH AMMO 10 | 0 |
|
Buy Now | |
DISTI #
1624054-2
|
Avnet Abacus | Ind 0.68uH 10% 25MHz 28Q-Factor 540mA Axial Leaded Ammo Pack (Alt: 1624054-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624054-2
|
Avnet Abacus | Ind 0.68uH 10% 25MHz 28Q-Factor 540mA Axial Leaded Ammo Pack (Alt: 1624054-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SC30-10-2511-10 0.68UH AMMO 1000 RoHS: Compliant | 0 |
|
$1.9800 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624054-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624054-2
TE Connectivity
1 ELEMENT, 0.68uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 275 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 5% |