-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.012uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5651
|
Newark | Rf Inductors-Smd 3650 0603 12Nh 5% 2K Rl |Amp Te Connectivity 1624112-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2540 | Buy Now |
DISTI #
1624112-2
|
Avnet Americas | Wirewound Inductor, 12 nH, 130 Milliohm, ± 5%, 4 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1636 | Buy Now |
DISTI #
AMP1624112-2
|
Heilind Electronics | 3650 0603 12NH 5% 2K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3650 0603 12nH 5% 2K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.1518 / $0.2025 | Buy Now |
DISTI #
1624112-2
|
Avnet Americas | Wirewound Inductor, 12 nH, 130 Milliohm, ± 5%, 4 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1832 | Buy Now |
DISTI #
AMP1624112-2
|
Interstate Connecting Components | 3650 0603 12NH 5% 2K RL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1624112-2
|
PEI Genesis | General Purpose Inductor, 0. | 2000 |
|
Buy Now | |
DISTI #
1624112-2
|
Avnet Abacus | Wirewound Inductor, 12 nH, 130 Milliohm, � 5%, 4 GHz, 700 mA, 0603 [1608 Metric] (Alt: 1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624112-2
|
Avnet Abacus | Wirewound Inductor, 12 nH, 130 Milliohm, � 5%, 4 GHz, 700 mA, 0603 [1608 Metric] (Alt: 1624112-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624112-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624112-2
TE Connectivity
1 ELEMENT, 0.012uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1624112-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624112-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R012-JBW | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 1624112-2 vs CI0603-R012-JBW |
CI0603-R012-JTW | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | RCD Components Inc | 1624112-2 vs CI0603-R012-JTW |