Part Details for 1624116-3 by TE Connectivity
Results Overview of 1624116-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1624116-3 Information
1624116-3 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 1624116-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1624116-3
|
Avnet Americas | - Tape and Reel (Alt: 1624116-3) COO: United States of America (the) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
|
|
Bristol Electronics | Min Qty: 12 | 10000 |
|
$0.0608 / $0.4500 | Buy Now |
|
|
Bristol Electronics | 3866 |
|
RFQ | ||
|
DISTI #
000000000002322107
|
Sager | Ferrite Beads BMB-B 0603 70R | 0 |
|
Buy Now | |
|
DISTI #
1624116-3
|
Avnet Abacus | (Alt: 1624116-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1624116-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1624116-3
1624116-3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1624116-3 Part Data Attributes
|
|
1624116-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624116-3
TE Connectivity
FERRITE CHIP 600 OHM 200MA 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 18 Weeks, 1 Day | |
| Samacsys Manufacturer | TE Connectivity | |
| DC Resistance-Max | 0.4 Ω | |
| Filter Type | FERRITE CHIP | |
| Height | 0.8 mm | |
| Length | 1.6 mm | |
| Mounting Type | SURFACE MOUNT | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 70 OHM Ω | |
| Packing Method | TR | |
| Rated Current | 0.2 A | |
| Width | 0.8 mm |
Alternate Parts for 1624116-3
This table gives cross-reference parts and alternative options found for 1624116-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624116-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLM18BD121SH1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | 1624116-3 vs BLM18BD121SH1 |
| MCB0603G301K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | 1624116-3 vs MCB0603G301K |
| CBL0603-220-20 | Associated Components Technology Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STANDARD PACKAGE SIZE 0603, 2 PIN | 1624116-3 vs CBL0603-220-20 |
| WPB-S1608-221L | World Products Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | 1624116-3 vs WPB-S1608-221L |
| MCB0603G421J | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | 1624116-3 vs MCB0603G421J |
| FCB-0603-B421J3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.21A, | 1624116-3 vs FCB-0603-B421J3 |
| FCB-0603-H121P3 | Spectrum Control | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | 1624116-3 vs FCB-0603-H121P3 |
| BLM18BD121SN1 | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | 1624116-3 vs BLM18BD121SN1 |
| MCB0603G301M | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | 1624116-3 vs MCB0603G301M |