-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3.5W, 5%, 50ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624316-2
|
Avnet Americas | Res Wirewound 1 Ohm 5% 3.5W ±50ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1624316-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$4.2667 / $4.8173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 41 Weeks Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
AMP1624316-2
|
Heilind Electronics | SP3 1R0 5% TAPED | Americas - 0 in Stock |
|
$5.0601 / $5.1356 | Buy Now |
|
Onlinecomponents.com | SP3 1R0 5% TAPED RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now |
DISTI #
AMP1624316-2
|
Interstate Connecting Components | SP3 1R0 5% TAPED | 0 |
|
$5.0601 / $5.1356 | Buy Now |
DISTI #
000000000002322569
|
Sager | Wirewound Resistors - SMD SP3 1R0 5% TAPED Min Qty: 500 | 0 |
|
$5.7300 | Buy Now |
DISTI #
1624316-2
|
Avnet Abacus | Res Power Wirewound 5728 1 Ohm 5% 3.5W �20ppm/�C Molded T/R (Alt: 1624316-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624316-2
|
Avnet Abacus | Res Power Wirewound 5728 1 Ohm 5% 3.5W �20ppm/�C Molded T/R (Alt: 1624316-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP3 1R0 5% TAPED RoHS: Compliant | 0 |
|
$4.2700 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624316-2
TE Connectivity
RESISTOR, WIRE WOUND, 3.5W, 5%, 50ppm, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 15.24mm x 7mm x 6.48mm | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |