Part Details for 1625-3-57-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1625-3-57-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1625A-A | Analog Devices | LTC4227CUFD-1 Demo Board: Dual |
Price & Stock for 1625-3-57-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-1625-3-57-15-00-00-03-0CT-ND
|
DigiKey | .125" DIAMETER TARGET DISC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10728 In Stock |
|
$0.3093 / $0.8800 | Buy Now |
DISTI #
575-1625357150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 1064 |
|
$0.3090 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7620 | Buy Now |
DISTI #
000000000006118142
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.2285 / $2.4800 | Buy Now |
Part Details for 1625-3-57-15-00-00-03-0
1625-3-57-15-00-00-03-0 CAD Models
1625-3-57-15-00-00-03-0 Part Data Attributes
|
1625-3-57-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1625-3-57-15-00-00-03-0
Mill-Max Mfg Corp
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |