-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 2200uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162581-3134121LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position | |
10162581-3134109LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 9 position | |
10162581-3134111LF | Amphenol Communications Solutions | Conan® Lite 1.00mm, Board to Board connector, Receptacle, 11 position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9411
|
Newark | 3632 2200Uh 15% Fio |Amp Te Connectivity 1625813-4 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$1.3300 / $1.5300 | Buy Now |
DISTI #
1625813-4
|
Avnet Americas | Ind Power Shielded Wirewound 2.2mH 15% 1KHz 95Q-Factor Ferrite 200mA T/R - Tape and Reel (Alt: 1625813-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3632 2200UH 15% FIO RoHS: Compliant |
355 Partner Stock |
|
$0.8000 / $1.0510 | Buy Now |
|
Quest Components | 1 ELEMENT, 2200UH, GENERAL PURPOSE INDUCTOR, SMD | 770 |
|
$0.7735 / $1.5470 | Buy Now |
DISTI #
16258134-TEC
|
TME | Inductor: wire Min Qty: 355 | 355 |
|
$1.0230 / $1.0231 | Buy Now |
DISTI #
000000000002322678
|
Sager | Power Inductors - SMD 2200UH 15% | 0 |
|
Buy Now | |
DISTI #
C1S757106395883
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 355 |
|
$1.0500 | Buy Now |
|
Master Electronics | 3632 2200UH 15% FIO RoHS: Compliant |
355 Partner Stock |
|
$0.8000 / $1.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625813-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625813-4
TE Connectivity
1 ELEMENT, 2200uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | Yes | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 1625813-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1625813-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3632B222LT | 1 ELEMENT, 5uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | 1625813-4 vs 3632B222LT |
3632B222LL | 1 ELEMENT, 2200uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TE Connectivity | 1625813-4 vs 3632B222LL |