There are no models available for this part yet.
Overview of 1626 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16265BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
ADIS16260BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
DC1626A-B | Analog Devices | LTC3838EFE Demo Board w/ R Sen |
Price & Stock for 1626 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-1626
|
Mouser Electronics | Pushbutton Switches TOGGLE SWITCH 1600 | 0 |
|
$9.9500 / $15.8700 | Order Now | |
DISTI #
74996527
|
RS | TOGGLE SWITCH 1600 | APEM Components 1626 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ | |
Onlinecomponents.com | Toggle Switch - On-On - 4 A - 30 VDC - Metal Lever - Horizontal Screw Terminals. RoHS: Compliant | 0 |
|
$7.0400 / $14.2400 | Buy Now | ||
Master Electronics | Toggle Switch - On-On - 4 A - 30 VDC - Metal Lever - Horizontal Screw Terminals. RoHS: Compliant | 0 |
|
$7.0400 / $14.2400 | Buy Now |
CAD Models for 1626 by APEM Inc
Part Data Attributes for 1626 by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
14 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
25 mm
|
Contact Current(DC)-Max
|
4 A
|
Contact (DC) Max Rating R Load
|
4A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
10000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-20 °C
|
Packing Method
|
BULK
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
SCREW
|