There are no models available for this part yet.
Overview of 1626 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16265BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
ADIS16260BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
DC1626A-B | Analog Devices | LTC3838EFE Demo Board w/ R Sen |
Price & Stock for 1626 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1626LA-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4240 | Buy Now | |
Onlinecomponents.com | Sensor/Actuator Double-Ended Cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A, PVC black cable, 3-wires, 0.34 mm² RoHS: Compliant | 0 |
|
$17.2000 / $22.5800 | Buy Now |