Part Details for 1627980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6877
|
Newark | Blz 7.50/10 Og Rohs Compliant: Yes |Weidmuller 1627980000 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $12.6000 | Buy Now |
DISTI #
1627980000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627980000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box RoHS: Compliant | 160 Factory Stock |
|
$6.0600 / $12.6100 | Buy Now |
DISTI #
1627980000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box (Alt: 1627980000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 7.5mm Screw RA Cable Mount 15A Box RoHS: Compliant | 160 Factory Stock |
|
$6.0600 / $12.6100 | Buy Now |