There are no models available for this part yet.
Overview of 1627982 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1627982 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
651-1627982
|
Mouser Electronics | EV Charging Cables EV-T2G3PC-1AC20A- 5,0M2,5ESBK01 RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
1627982
|
TME | Cable: eMobility, 1x0.5mm2,3x2.5mm2, 250V, 5kW, IP44, 5m, 20A Min Qty: 1 | 1 |
|
$169.6000 / $181.7100 | Buy Now | |
Dynamic Solutions GmbH | AC charging cable | 1100 |
|
RFQ |
CAD Models for 1627982 by Phoenix Contact
Part Data Attributes for 1627982 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
DIN; IEC
|
Connector Side1
|
PLUG
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
YES
|
Diameter
|
10.2 mm
|
IEC Conformance
|
YES
|
Jacket Material
|
THERMOPLASTIC ELASTOMER
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Shielding
|
NO
|
Wire and Cable Name
|
POWER CABLE
|
Alternate Parts for 1627982
This table gives cross-reference parts and alternative options found for 1627982. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1627982, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EV-T2G3PC-1AC20A-5,0M2,5ESBK01 | Cable Assembly, | Phoenix Contact | 1627982 vs EV-T2G3PC-1AC20A-5,0M2,5ESBK01 |