There are no models available for this part yet.
Overview of 1629690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1629690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5811
|
Newark | Bl 3.50 Ze08 Or Bx Rohs Compliant: Yes |Weidmuller 1629690000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.3800 | Buy Now | |
DISTI #
2266-1629690000-ND
|
DigiKey | CONN TERM BLK STRN REL ORAN 8POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
775 In Stock |
|
$0.7500 | Buy Now | |
DISTI #
1629690000-ND
|
DigiKey | CONN TERM BLK STRN REL ORAN 8POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$1.1991 / $2.8400 | Buy Now | |
DISTI #
1629690000
|
Avnet Americas | Connector Accessories Strain Relief 8 POS Orange - Bulk (Alt: 1629690000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.1308 / $1.3027 | Buy Now | |
DISTI #
470-1629690000
|
Mouser Electronics | Terminal Block Tools & Accessories BL 3.50 ZE08 OR BX RoHS: Compliant | 0 |
|
$1.1900 / $2.7600 | Order Now | |
Onlinecomponents.com | Connector Accessories Strain Relief Straight Box RoHS: Compliant |
775 Partner Stock |
|
$1.1400 / $1.6600 | Buy Now | ||
DISTI #
1629690000-WEI-0
|
TME | 1629690000 Min Qty: 48 | 775 |
|
$0.8873 / $0.8890 | Buy Now | |
DISTI #
1629690000
|
Avnet Abacus | Connector Accessories Strain Relief 8 POS Orange (Alt: 1629690000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S809200056884
|
Chip1Stop | Connector Accessories Strain Relief 8 POS Orange | 775 |
|
$0.8290 / $0.8340 | Buy Now | |
Master Electronics | Connector Accessories Strain Relief Straight Box RoHS: Compliant |
775 Partner Stock |
|
$1.1400 / $1.6600 | Buy Now |