Part Details for 162A18719X by Conec Corporation
Overview of 162A18719X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162A18719X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC162A18719X
|
Heilind Electronics | CRIMP F 24 -28AWG CONTACT | Americas - 0 in Stock |
|
$0.5400 / $0.6172 | Buy Now |
|
Onlinecomponents.com | FEMALE SCR. MACH.CONT.28 AWG RoHS: Compliant | 0 |
|
$0.5050 / $0.7880 | Buy Now |
|
Quest Components | WIRE TERMINAL | 16 |
|
$0.7020 / $1.1700 | Buy Now |
DISTI #
COC162A18719X
|
Interstate Connecting Components | CRIMP F 24 -28AWG CONTACT | 0 |
|
$0.5400 / $0.6172 | Buy Now |
|
CDM Electronics | D SUB STANDARD CRIMP CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5800 / $0.6600 | RFQ |
Part Details for 162A18719X
162A18719X CAD Models
162A18719X Part Data Attributes
|
162A18719X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
162A18719X
Conec Corporation
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |